help desk software
KR-5R5H224-R by eaton electronics / bussmann
Image is representational - see mfr. specs

KR-5R5H224-R

Eaton Electronics / Bussmann

Cap Supercap 0.22F 5.5V -20% to 80% Radial Stacked Coin 10mm 75 Ohm 1000h PowerStor 70 C Bulk ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EATON ELECTRONICS / BUSSMANN part KR-5R5H224-R is a high-quality, reliable radial leaded, radial wire wound inductor. It is designed to provide excellent power performance and filtering capabilities in a compact and durable package. With its low DC resistance and high saturation current rating, this inductor is highly suitable for a wide range of applications such as power supplies, voltage regulators, and automotive electronics. The KR-5R5H224-R is engineered and manufactured to meet the highest industry standards, ensuring consistent and reliable performance. Trust EATON ELECTRONICS / BUSSMANN for all your inductor needs.

Search Keywords: KR5R5H224R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
KR-5R5H224-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532100000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk

IN STOCK: 10,795

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$3.67
50
$3.08
250
$2.85
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.48
7,500 +
$2.45

Tools/3D Models

Product Guides