help desk software
Alternative Packaging
BK/HLD
BK/HLD
In Stock: 80
Minimum Order: 5
VIEW PRODUCT
HLD by eaton electronics / bussmann
Image is representational - see mfr. specs

HLD

Eaton Electronics / Bussmann

Fuse Holder 15A 250VAC Solder Lug Panel Mount ...

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HLD is a visual indicating fuseholder designed for use with 1/4" × 1/4" (6.3mm × 32mm) pin indicating fuses. It features a bayonet-type transparent knob that permits visual indication of "opened" pin indicating fuses, with an ampere rating of 15A and voltage rating of 250V AC. The fuseholder has a temperature rating (RTI) of 130°C and is equipped with solder terminals for circuit board mounting. It is U.L. recognized (Guide IZLT2, File E14853) and complies with the European Union Low Voltage Directive, making it suitable for industrial and commercial electrical protection applications where visual fault indication is required.

Search Keywords: HLD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
HLD
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536908585
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Solder
Current Rating:
15 A
Voltage Rating:
250 VAC
  Different packaging options available.  See Alternatives

IN STOCK: 51

Can Ship immediately

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1
$18.07
10
$16.12
25
$15.64
50
$15.19
100
$14.36
250
$13.97
500 +
$13.76

Tools/3D Models

Product Guides