help desk software
C308F50MA-TR by eaton electronics / bussmann
Image is representational - see mfr. specs

C308F50MA-TR

Eaton Electronics / Bussmann

3x8.4FA Ceramic fuse 50mA TR500 ...

RoHS Non-Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

C308F50MA-TR is a 3 mm x 8.4 mm fast-acting ceramic tube fuse designed for primary and secondary circuit protection in hazardous environments. It features a 50 mA current rating with a 250 Vac/dc voltage rating, a high interrupting rating of 4000 A at 250 Vac/dc, and a typical DC cold resistance of 9.40 O. The fuse has a typical melting I²T of 0.00010 A²s and operates over a temperature range of -55 °C to +125 °C with derating. Constructed with a ceramic tube and silver plated brass end caps, this RoHS compliant fuse meets electrical performance specifications for intrinsically safe (EN60079-11) applications. Common applications include petrochemical processing, pulp and paper processing equipment, and intrinsically safe network barriers.

Search Keywords: C308F50MATR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
C308F50MA-TR
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 125

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$8.09
125
$7.83
250
$7.51
375
$7.44
500 +
$7.36

Tools/3D Models

Product Guides