help desk software
BK/MDQ-8/10 by eaton electronics / bussmann
Image is representational - see mfr. specs

BK/MDQ-8/10

Eaton Electronics / Bussmann

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 6.3 X 32mm Glass

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 6.3 X 32mm Glass

Search Keywords: BKMDQ810

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDQ-8/10
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Slow Blow
Current Rating:
0.8 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder

IN STOCK: 0

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
100
$18.01
200
$17.11
400
$16.25
800 +
$15.44

Tools/3D Models

Product Guides