help desk software
BK/MDL-V-25 by eaton electronics / bussmann
Image is representational - see manufacturer specifications
Eaton Electronics / Bussmann Authorized Distributor

BK/MDL-V-25

Fuse Miniature Slow Blow Acting 25A 32V Axial 6.4 X 31.7mm Glass Carton

View Datasheet Ask the Datasheet
RoHS Non-Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Fuse Miniature Slow Blow Acting 25A 32V Axial 6.4 X 31.7mm Glass Carton

Search Keywords: BKMDLV25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/MDL-V-25
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
OTHER
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Slow Blow
Current Rating:
25 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Through Hole

FREQUENTLY ASKED QUESTIONS

Is BK/MDL-V-25 RoHS compliant?

No, BK/MDL-V-25 is not RoHS compliant.

What is the lead time for BK/MDL-V-25?

The standard lead time for BK/MDL-V-25 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
25
$11.48
50
$8.61
75
$8.04
100 +
$7.88

Tools/3D Models

Product Guides