help desk software
Alternative Packaging
GMC-1.6A
GMC-1.6A
In Stock: 375
Minimum Order: 50
VIEW PRODUCT
ROHs Equivalent
BK/GMC-1.6-R
BK/GMC-1.6-R
In Stock: 2,730
Minimum Order: 100
VIEW PRODUCT
BK/GMC-1.6A by eaton electronics / bussmann
Image is representational - see mfr. specs

BK/GMC-1.6A

Eaton Electronics / Bussmann

Fuse Miniature Medium Time Delay Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton ...

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BK/GMC-1.6A is a 5 x 20mm medium time-delay glass tube fuse designed for circuit protection in electrical systems. It features a rated current of 1.6A at 250Vac with an interrupting rating of 100A at 250Vac and 10,000A at 125Vac, providing reliable overcurrent protection. The fuse has a typical DC cold resistance of 0.067O, a pre-arc I²t value of 5.8A²s, and a maximum voltage drop of 160mV at rated current. Constructed with a glass tube and nickel-plated brass endcap, it meets UL/CSA 248-14 standards and is available with optional axial leads. This fuse is ideal for applications requiring medium time-delay protection in consumer electronics, industrial equipment, and power distribution systems where both safety and performance are essential.

Search Keywords: BKGMC16A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-1.6A
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
1.6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 802

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$2.70
25
$2.31
100
$2.20
500
$2.09
1,000 +
$1.98

Tools/3D Models

Product Guides