help desk software
BK/GMC-150MA by eaton electronics / bussmann
Image is representational - see manufacturer specifications
Eaton Electronics / Bussmann Authorized Distributor

BK/GMC-150MA

Fuse Miniature Medium Time Delay Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

View Datasheet
RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Fuse Miniature Medium Time Delay Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

Search Keywords: BKGMC150MA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/GMC-150MA
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Medium Time Delay
Current Rating:
0.15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is BK/GMC-150MA discontinued?

Yes, BK/GMC-150MA from Eaton Electronics / Bussmann is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is BK/GMC-150MA RoHS compliant?

No, BK/GMC-150MA is not RoHS compliant.

What is the lead time for BK/GMC-150MA?

The standard lead time for BK/GMC-150MA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives

Tools/3D Models

Product Guides