ROHs Equivalent
BK/ABC-V-4
Fuse Miniature Fast Acting 4A 250V Axial 6.35 X 31.75mm Ceramic
RoHS Non-Compliant
Bulk Packaging
Discontinued
Certificate of Compliance
DESCRIPTION
Fuse Miniature Fast Acting 4A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: BKABCV4
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/ABC-V-4
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Through Hole
Life Cycle:
Discontinued
FREQUENTLY ASKED QUESTIONS
Is BK/ABC-V-4 discontinued?
Yes, BK/ABC-V-4 from Eaton Electronics / Bussmann is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/ABC-V-4 RoHS compliant?
No, BK/ABC-V-4 is not RoHS compliant.
What is the lead time for BK/ABC-V-4?
The standard lead time for BK/ABC-V-4 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
