help desk software
A31931607 by eaton electronics / bussmann
Image is representational - see mfr. specs

A31931607

Eaton Electronics / Bussmann

Conn Barrier Strip 16 POS 11.1mm Solder Lug ST Panel Mount 30A ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

A31931607 is a single-row terminal block designed for printed circuit board applications with barrier-end configuration. It features a 30A/600V rating with #6-32 zinc-plated philslot screws and accommodates wire sizes from #12 to #22 AWG copper. The terminal block has a center spacing of 0.437 inches (11.10 mm), a screw torque rating of 9 lb-in, and operates reliably across a temperature range of -40°C to +105°C. The molded base is constructed from UL-rated 94V0 black thermoplastic with a breakdown voltage of 8200V, and the product is UL and CSA certified for industrial and commercial applications requiring secure wire termination.

Search Keywords: A31931607

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A31931607
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Solder
Pitch:
11.1 mm
Number of Circuits:
16
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 105 °C

IN STOCK: 75

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$13.02
10
$12.71
25
$12.52
50
$12.34
100
$12.01
250
$11.85
500 +
$11.78

Tools/3D Models

Product Guides