help desk software
A203509 by eaton electronics / bussmann
Image is representational - see mfr. specs

A203509

Eaton Electronics / Bussmann

Barrier Terminal Blocks Single Row 9 Pole MAGNUM 2000 SERIES ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

A203509 is a single-row terminal block from the A2000 series manufactured by Eaton Electronics/Bussmann, designed for electrical connections in PCB and handwired applications. The terminal block features a 30A current rating at 300V, with a center spacing of 0.375 inches (9.52 mm) and accommodates wire sizes from #12 to #22 AWG copper. It utilizes a #6-32 zinc-plated screw with a torque rating of 9 lb-in, operates reliably across a temperature range of -40°C to 105°C, and is constructed from black UL-rated 94V0 thermoplastic material with a breakdown voltage of 3400V. The terminal block features standoffs for easy flux washing, a recommended PCB hole diameter of 0.076 inches (1.93 mm), and meets UL, CSA, IEC, and CE compliance standards. This product is commonly used in industrial control systems, power distribution panels, and electronic equipment requiring secure, reliable electrical connections.

Search Keywords: A203509

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A203509
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$4.86
100
$4.75
250
$4.65
500
$4.56
1,000
$4.50
2,500
$4.44
5,000 +
$4.42

Tools/3D Models

Product Guides