help desk software
A00210607 by eaton electronics / bussmann
Image is representational - see mfr. specs

A00210607

Eaton Electronics / Bussmann

Barrier Terminal Blocks 6P 6.35mm 10A 300V MAGNUM A0 SERIES ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

A00210607 is a single row terminal block from the A0 series designed for PCB mounting applications. It features a barrier end configuration with 6 poles, rated at 10 A and 300 V, with a center spacing of 0.25" (6.35 mm). The terminal block accommodates wire sizes from #16-30 AWG and utilizes M3.0 nickel-plated steel SEMS screws with a torque rating of 10 lb-in. Constructed with a Polyamide 66 body (UL94 V-0, Black) and tin-plated brass terminals, it operates over a temperature range of -40 °C to +120 °C. This terminal block is ideal for reliable electrical connections in industrial control systems, instrumentation, and general PCB applications.

Search Keywords: A00210607

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
A00210607
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk

IN STOCK: 1,050

Can Ship immediately

Minimum Order Quantity: 35

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
35
$4.70
100
$4.49
250
$4.30
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.86

Tools/3D Models

Product Guides