help desk software
TD00-IP20 by eaton electrical / coiltronics / bussmann

TD00-IP20

Fuse Holder NH00 IP20 Triple Pole Protection kit ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TD00-IP20 is an Eaton Bussmann series low voltage NH IP protection kit designed for three-pole fuse applications. It features a 160 A amperage rating and 690 V voltage rating, with IP20 degree of protection and NH00 fuse size compatibility. The kit has dimensions of 696 mm (length) x 309 mm (height) x 174 mm (width) and weighs 546 g. It is CE and RoHS compliant with IEC certification, making it suitable for industrial and commercial electrical distribution systems requiring reliable overcurrent protection.

Search Keywords: TD00IP20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
TD00-IP20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is TD00-IP20 RoHS compliant?

Yes, TD00-IP20 is RoHS compliant.

What is the lead time for TD00-IP20?

The standard lead time for TD00-IP20 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

You may purchase all in-stock quantity of 1

Stock lot only: 1

Minimum Order Quantity: 4

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$70.004
4
$63.640
5
$56.780
10
$55.090
25
$52.730
50
$50.560
100
$49.210
250 +
$48.570

Tools/3D Models

Product Guides