NON-1
Eaton Electrical / Coiltronics / BussmannIndustrial&Electrical Fuses 250VAC 1A ONE TIME
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Industrial&Electrical Fuses 250VAC 1A ONE TIME
Search Keywords: NON1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
NON-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
IN STOCK: 50
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 3 Weeks
Qty
Unit Price
10
$19.11
30
$18.83
50
$18.74
100
$18.65
250
$18.55
500
$18.46
1,000
+
$18.37
Product Guides
CUSTOMERS
ALSO BOUGHT
1423572
Conn Power Splicer Blocks 6 POS 20.6mm Screw Cable Mount 175A
1432552
Conn Power Distribution Blocks 2 POS 38.9mm Screw Cable Mount 335A
1506SC
Terminal Block - Pnl Mnt - 600V 75A - 0.625in Pitch - w/Shtg Bar - 6 Poles/Sectns
GFNT1-E
15 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim GFCI,...
HM25030-2SR
Modular Fuse Block - Two-pole - 0-30 A - 250 V - 10 kAIC - Class H | Class K - SR.
English
Chinese
Spanish
