help desk software
HHG by eaton electrical / coiltronics / bussmann
Image is representational - see mfr. specs

HHG

Eaton Electrical / Coiltronics / Bussmann

Holder Fuse; 30A; 32V; ATC Series Fuse; Black Holder/Yellow Wire ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HHG is a heavy-duty in-line fuse holder designed for automotive applications using ATC blade-type fuses. It is rated for up to 30 A continuous current with a maximum voltage of 32 V, featuring a 4-inch long #12 yellow leadwire for electrical connection and a maximum continuous current rating of 24 A (or 80% of fuse rating, whichever is less). The holder incorporates a protective cover and is constructed with a Santoprene TPV insulation body, 65-strand tin-plated copper wire, and brass tin-plated contact material. It meets UL 3266 wire standards and SAE J2030 heavy-duty electrical connector performance requirements, making it suitable for demanding automotive electrical systems where reliability and durability are essential.

Search Keywords: HHG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
HHG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10
$12.32
30
$11.94
50
$11.40
100
$10.91
250
$10.47
500
$10.19
1,000 +
$10.05

Tools/3D Models

Product Guides