help desk software
HCM1A1307-7R8-R by eaton electrical / coiltronics / bussmann
Image is representational - see manufacturer specifications

HCM1A1307-7R8-R

Inductor Power Shielded Wirewound 7.8uH/4.99uH 20% 100KHz Powdered Iron 8.8A 0.0115Ohm DCR Automotive T/R

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor Power Shielded Wirewound 7.8uH/4.99uH 20% 100KHz Powdered Iron 8.8A 0.0115Ohm DCR Automotive T/R

Search Keywords: HCM1A13077R8R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
HCM1A1307-7R8-R
Unit of Measure:
Per Each
RoHS:
Yes
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
REEL
Inductance:
7.8(OCL)/4.99 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
8.8 A
Maximum DC Resistance:
0.0115 Ohm
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102

FREQUENTLY ASKED QUESTIONS

Is HCM1A1307-7R8-R RoHS compliant?

Yes, HCM1A1307-7R8-R is RoHS compliant.

What is the lead time for HCM1A1307-7R8-R?

The standard lead time for HCM1A1307-7R8-R is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 250

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
250
$2.75
500
$2.61
1,000
$2.48
15,000 +
$1.86

Tools/3D Models

Product Guides