FRS-R-25 by eaton electrical / coiltronics / bussmann
Image is representational - see manufacturer specifications

FRS-R-25

FUSETRON DUAL ELEMENT FUSE CLASS RK5 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FRS-R-25 is a Fusetron™ 600 V Class RK5 dual-element, time-delay fuse rated at 25 amperes for 600 Vac/300 Vdc applications. This fuse features advanced current-limiting technology with a 200 kA interrupting rating (Vac RMS symmetrical) and provides a minimum 10-second time delay at 500% of rated current, enabling superior protection of motors and transformers against overloads and single-phasing. The dual-element design allows for closer sizing compared to non-time-delay fuses, reducing costs by permitting smaller switches, panels, and fuses while maintaining high short-circuit and overload protection performance. The fuse is UL 248-12 and CSA C22.2 No. 248.12 certified, making it suitable for a broad range of industrial motor control and circuit protection applications where both overload and fault current limitation are required.

Search Keywords: FRSR25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electrical / Coiltronics / Bussmann
Part No:
FRS-R-25
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10

FREQUENTLY ASKED QUESTIONS

Is FRS-R-25 RoHS compliant?

Yes, FRS-R-25 is RoHS compliant.

What is the lead time for FRS-R-25?

The standard lead time for FRS-R-25 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Ships today, if you order in

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
1
$54.84
5
$48.94
10
$47.48
30
$45.44
50
$43.58
100
$42.41
250 +
$41.85

Tools/3D Models

Product Guides