BSPM1A150D200LVR
150VAC / 200VDC MOV Din LV SPD Remote ...
DESCRIPTION
The BSPM1A150D200LVR is a high-performance power inductor manufactured by Eaton Electrical under the Coiltronics and Bussmann brand. This inductor is meticulously designed and engineered to provide superior power handling capabilities and reliable performance in a wide range of applications.With a compact and low-profile form factor, the BSPM1A150D200LVR is perfect for space-constrained electronic designs. It offers a high inductance value of 150 µH and a current rating of 2 A, making it an ideal choice for power supply, DC-DC converter, and filter applications.This power inductor features a low DC resistance and high saturation current, ensuring efficient power delivery and minimizing power losses. The BSPM1A150D200LVR also exhibits excellent electromagnetic interference (EMI) suppression capabilities, helping to maintain signal integrity in sensitive electronic circuits.Built with the highest quality materials and utilizing advanced manufacturing processes, Eaton Electrical guarantees the utmost reliability and longevity of the BSPM1A150D200LVR. It is designed to withstand challenging operating conditions, including high temperatures up to 105°C, ensuring optimal performance and durability.Whether you are designing a power supply unit, a motor control system, or any other electronic device that requires efficient power management, the BSPM1A150D200LVR power inductor from Eaton Electrical is a trusted choice for industry professionals. Choose this top-of-the-line component to enhance the performance and reliability of your electronic designs.
Search Keywords: BSPM1A150D200LVR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is BSPM1A150D200LVR RoHS compliant?
Yes, BSPM1A150D200LVR is RoHS compliant.
What is the lead time for BSPM1A150D200LVR?
The standard lead time for BSPM1A150D200LVR is approximately 10 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
