82-5151.1134.B002
EAOIlluminated pushbutton Ø 19 mm silver contact - Momentary - 240 V - 24 V DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Green - Standby - Silver
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Illuminated pushbutton Ø 19 mm silver contact - Momentary - 240 V - 24 V DC - 1 C - Soldering terminal - 2.8 x 0.5 mm - Round - Stainless steel - Green - Standby - Silver
Search Keywords: 8251511134B002
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EAO
Part No:
82-5151.1134.B002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
IN STOCK: 0
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
1
$29.26
5
$27.37
10
$26.11
25
$25.33
50
$24.24
100
$23.25
250
+
$22.63
English
Chinese
Spanish
