447-S-H-FN-225A
E-T-A Engineering TechnologyCircuit Breaker - Thermal Magnetic - 1 Pole - 225 A - 28 VDC - Push to Reset - Chassis Mount.
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The 447-S-H-FN-225A is circuit breaker with operating temperature range from -55 to +75 °C (-67 to +167 °F).
Search Keywords: 447SHFN225A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-T-A Engineering Technology
Part No:
447-S-H-FN-225A
Unit of Measure:
Per Each
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
IN STOCK: 0
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$966.30
3
+
$917.99
Product Guides
CUSTOMERS
ALSO BOUGHT
1NT1-6
NT Series Single Pole Toggle Switch - (On)-Off-Off operation - 10A - Screw terminals
GN350DLZ
Solid State Relay - 4-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-600 VA...
1662-208-2031
Deutsch Cont Soc Assy | TE Connectivity DEUTSCH 1662-208-2031
6XV18302AH50
AM2-B0-14-430-201-C
A two-pole, 3A hydraulic-magnetic circuit breaker featuring a series trip configuration an...
English
Chinese
Spanish
