ULV4FWB11G501
E-SwitchAnti-Vandal Switch, SPDT, ON-(ON), 3A, 250V AC, 300 mm Wire Leads, IP67 | E-Switch ULV4FWB11G501 ...
DESCRIPTION
ULV4FWB11G501 is an illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) contact configuration with a black anodized actuator and white power symbol illumination. The switch is rated for 3A at 250 VAC with gold-over-silver contact material, and includes integrated white LED indicators for power status feedback. It offers robust mechanical performance with 1,000,000 cycles of mechanical life and 50,000 make-and-break cycles at full load, along with IP67 ingress protection for reliable operation in demanding environments. The switch operates across a temperature range of -20°C to +55°C and features a 3.2 mm travel distance with 2.5 ±1.0 N actuation force, making it suitable for industrial control panels, equipment interfaces, and applications requiring visual feedback and reliable switching performance.
Search Keywords: ULV4FWB11G501
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
