help desk software
ULV4F2B11G501 by e-switch

ULV4F2B11G501

E-Switch

Anti-Vandal Switch, SPDT, ON-(ON), 3A, 250V AC, Solder, IP67, ULV4 Series | E-Switch ULV4F2B11G501 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The E-Switch ULV4F2B11G501 is an Anti-Vandal Switch from the ULV4 series, designed for durability and reliability. This SPDT (Single Pole Double Throw) switch has an ON-(ON) function with a rating of 3A and 250V AC. It is suitable for various applications and features solder terminals for easy installation. With an IP67 rating, this switch is protected against dust and water ingress, ensuring long-lasting performance in harsh environments. Upgrade your system with the E-Switch ULV4F2B11G501 for a high-quality and rugged switch solution.

Search Keywords: ULV4F2B11G501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
ULV4F2B11G501
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$11.92
35
$11.06
70
$10.90
105
$10.82
280
$10.47
525
$9.64
1,015 +
$9.03

Tools/3D Models

Product Guides