help desk software
TL6110CF500QP by e-switch
Image is representational - see mfr. specs

TL6110CF500QP

E-Switch

Tactile Switch - SPST-NO - 0.05A @ 50VDC - Side Actuated - 500gf Operating Force - PC Pin - Through Hole - Right Angle.

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TL6110CF500QP is tactile switch with outline dimensions: 8.30mm x 5.80mm. Operating temperature range is from -40°C to 85°C.

Search Keywords: TL6110CF500QP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
TL6110CF500QP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
52
Package Type:
TUBE

IN STOCK: 11

Can Ship immediately

Buy all 11 in-stock or the regular minimum order quantity of 50

On Order: 5,096   can ship 8/14/26 

Stock lot only: 11

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 1274

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$1.4014
50
$1.2740
250
$1.2710
500
$1.2670
1,000
$1.2640
1,274
$1.2610
2,548
$0.7760
3,822
$0.6140
5,096 +
$0.6020

Tools/3D Models