TL3302BF260QG
E-SwitchSwitch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.55N SMD T/R ...
DESCRIPTION
The TL3302BF260QG is an SPST (Single Pole Single Throw) tactile pushbutton switch designed for low-voltage control applications. It features an operating force of 260 ±50 gf with a travel distance of 0.25 mm +0.2/-0.1 mm, and is rated for 12VDC at 50mA maximum. The switch utilizes silver contact material with a maximum initial contact resistance of 100 milliohms, ensuring reliable electrical performance. With a mechanical and electrical life rating of 30,000 cycles, this switch is suitable for consumer electronics, appliances, and industrial control panels where durability and consistent tactile feedback are required. The device is RoHS compliant and supplied in tape and reel packaging.
Search Keywords: TL3302BF260QG
SPECIFICATIONS
IN STOCK: 1,800
Can Ship immediately
MOQ for In Stock Qty: 900
MOQ for out of Stock Qty: 900
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
