help desk software
R1966EBLKBLKEF by e-switch
Image is representational - see mfr. specs

R1966EBLKBLKEF

E-Switch

Switch Rocker ON (OFF) SPST Quick Connect Curved Rocker 15A 250VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

R1966EBLKBLKEF is an SPST momentary pushbutton switch manufactured by E-SWITCH, designed for panel-mount applications with a single-pole, single-throw circuit configuration. The switch features a momentary action with position 1 set to ON and position 2 to OFF (open), and is rated for 15A @ 125VAC or 6A @ 250VAC operation. Key technical characteristics include silver-plated copper alloy terminals, coin silver and silver-plated contacts, contact resistance below 20 MO, insulation resistance exceeding 1000 MO, and dielectric strength rated at 1500V for 1 minute and 3000V between poles. The switch is engineered for 10,000 electrical cycles and accommodates panel thicknesses from 0.75 to 3.0 mm with corresponding X-dimension adjustments. This switch is ideal for industrial control panels, appliances, and equipment requiring reliable momentary switching with high electrical ratings and durability.

Search Keywords: R1966EBLKBLKEF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
R1966EBLKBLKEF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight

IN STOCK: 402

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$2.098
200
$1.925
400
$1.821
600
$1.457
1,000
$1.111
2,600
$0.973
5,000
$0.886
7,600 +
$0.874

Tools/3D Models

Product Guides