help desk software
PV4F230SS-327 by e-switch
Image is representational - see mfr. specs

PV4F230SS-327

E-Switch

Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With 250V Orange LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PV4F230SS-327 is pushbutton switch with IP65 (dust tight, water resistant) protection. Operating temperature range is from -20°C to 55°C.

Search Keywords: PV4F230SS327

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PV4F230SS-327
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
2A@24 VDC
Actuator Style:
Round Flat Button
Illumination:
Orange,LED
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
22mm x 22mm x 39.8 mm

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Qty
Unit Price
5
$18.65
10
$17.78
40
$17.25
80
$16.51
120
$15.84
280
$15.41
520 +
$14.00
Please Note: Tariffs may apply for U.S. shipments