help desk software
PP2-1H7-2A2 by e-switch
Image is representational - see manufacturer specifications
E-Switch Authorized Distributor

PP2-1H7-2A2

Switch Push Button ON (ON) DPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect Panel Mount ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The E-SWITCH part PP2-1H7-2A2 is a durable and high-quality Push Button Switch designed for ON (ON) functionality. This Double Pole, Double Throw (DPDT) switch features a plunger design and can handle up to 16A at 250VAC or 745.7VA. It offers momentary contact and quick connect capabilities for ease of installation. Ideal for panel mounting applications, this switch is reliable and efficient for various electronic projects.

Search Keywords: PP21H72A2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
PP2-1H7-2A2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Pole Throw Configuration:
DPDT
Actuator Style:
Plunger
Mounting:
Panel Mount
Terminal Type:
Quick Connect
Electrical Life:
6000 Cycles
Operating Temperature:
0 to 80 °C
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is PP2-1H7-2A2 RoHS compliant?

Yes, PP2-1H7-2A2 is RoHS compliant.

What is the lead time for PP2-1H7-2A2?

The standard lead time for PP2-1H7-2A2 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 164

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 510

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$12.66
100
$12.63
250
$12.60
510
$12.56
1,020
$6.63
1,530
$4.56
2,040 +
$4.47

Tools/3D Models

Product Guides