help desk software
LB22F2GQ7 by e-switch
Image is representational - see mfr. specs

LB22F2GQ7

E-Switch

Pushbutton, DPDT, On - On, 3A @ 250VAC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LB22F2GQ7 is a DPDT (double-pole double-throw) non-illuminated locking pushbutton switch designed for industrial control applications. It features a 22mm panel cutout diameter with a maximum panel thickness of 6mm, silver-plated contacts, and an IP65 ingress protection rating for reliable operation in harsh environments. The switch is rated for 3A at 250VAC with a contact resistance of 50mO maximum at 1A 12VDC, and offers an electrical life of 50,000 make-and-break cycles at full load with a mechanical life of 500,000 locking cycles. Operating over a temperature range of -20°C to 55°C with an actuation force of 3.5 ±1.0N for dual poles, this switch is ideal for machinery control panels, emergency stop systems, and industrial automation where reliable latching operation and environmental sealing are required.

Search Keywords: LB22F2GQ7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
LB22F2GQ7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28

IN STOCK: 84

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$9.01
28
$8.70
56
$8.57
112
$8.44
252
$8.29
504
$7.42
1,008 +
$6.68

Tools/3D Models

Product Guides