help desk software
KC15A9.501NLS by e-switch
Image is representational - see mfr. specs

KC15A9.501NLS

E-Switch

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.35A 250VAC 250VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

KC15A9.501NLS is a 5-position rotary switch manufactured by E-SWITCH, designed for applications requiring reliable contact switching with non-shorting timing configuration. The switch features silver contacts with a maximum contact resistance of 50 mO and is rated for 150 mA at 250 VAC/DC or 350 mA at 110 VAC/DC, with non-switching contact rating of 0.3 A at 125 VAC. It operates over a temperature range of -30°C to +85°C with a rotational torque of 0.8 ± 0.3 kg-cm and includes a 30° index per position for precise positioning. The switch features a 3/8"-32 UNEF-2A threaded shaft, dielectric strength of 1000 V RMS minimum at sea level, and withstand voltage of 500 VAC for 1 minute, making it suitable for industrial control panels, instrumentation, and consumer electronics requiring durable multi-position switching.

Search Keywords: KC15A9501NLS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
KC15A9.501NLS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
5
Pole Throw Configuration:
SP5T
Actuator Length:
30 mm
Dimension:
27.5mm x 27.5mm x 38 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.35@110VAC 110VDC A

IN STOCK: 359

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$12.81
25
$12.78
50
$12.75
125
$12.71
250
$7.82
375
$6.19
500 +
$6.07

Tools/3D Models

Product Guides