help desk software
EG2310 by e-switch
Image is representational - see mfr. specs

EG2310

E-Switch

Switch Slide Side Slide PC Pins Bracket Mount/PCB Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Slide Side Slide PC Pins Bracket Mount/PCB Through Hole

Search Keywords: EG2310

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG2310
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
12.6 x 12.8 x 6 mm

IN STOCK: 240

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
50
$0.4888
250
$0.4670
600
$0.4552
1,200
$0.4458
3,000
$0.3877
5,400
$0.3388
7,800
$0.3349
15,000 +
$0.3172

Tools/3D Models

Product Guides