help desk software
EG2207 by e-switch
Image is representational - see mfr. specs

EG2207

E-Switch

Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EG2207 slide switch has copper alloy contacts with silver finish. Typically used for: computer servers/peripherals, consumer electronics, instrumentation, test and measurement. Operating temperature range is from -20°C to 70°C.

Search Keywords: EG2207

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
EG2207
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Contact Plating:
Silver
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
10 x 6 x 7.7 mm

IN STOCK: 2,997

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 15 Weeks

Qty
Unit Price
50
$0.790
250
$0.619
1,000
$0.523
3,000
$0.508
5,000
$0.507
8,000
$0.506
10,000
$0.504
15,000 +
$0.503
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides