help desk software
D16EET14CRED by e-switch
Image is representational - see mfr. specs

D16EET14CRED

E-Switch

Pushbutton Switch - 4PDT - Standard - 125VAC @ 8A - 24VDC @ 6A - Red Rectangular Button Actuator - Illuminated With Red Incandescent - Solder Lug - Panel Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The D16EET14CRED is pushbutton switch typically used for: industrial controls, instrumentation, transportation and telecommunications. Operating temperature range is from -20°C to 55°C.

Search Keywords: D16EET14CRED

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
D16EET14CRED
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
8A@125VAC@(CSA/UL)
Actuator Style:
Rectangular Button
Illumination:
Incandescent Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24mm x 18mm x 35.4 mm

IN STOCK: 73

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$35.17
5
$33.14
10
$32.64
25
$32.17
50
$31.30
100
$30.91
250 +
$30.71

Tools/3D Models

Product Guides