help desk software
600SP1S2M1Q by e-switch

600SP1S2M1Q

E-Switch

The 600SP1S2M1Q is a Single Pole Double Throw (SPDT) switch with an ON-ON function. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 600SP1S2M1Q is a Single Pole Double Throw (SPDT) switch with an ON-ON function. It is rated for 1A at 250VAC and 3A at 120VAC or 28VDC. The switch features silver-plated contacts, an initial contact resistance of 50mΩ maximum, and a minimum insulation resistance of 1,000 MΩ. With a mechanical life of 20,000 actuations at full load and a wide operating temperature range from -40°C to 80°C, it provides durable and reliable performance in various electronic applications.

Search Keywords: 600SP1S2M1Q

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
600SP1S2M1Q
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
126

IN STOCK: 251

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$5.34
50
$3.73
126
$3.48
252
$2.87
504
$2.78
1,008
$2.77
2,520
$2.76
5,040 +
$2.66

Tools/3D Models