300SP1J3BLKVS5RE
E-SwitchRocker Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator ...
DESCRIPTION
The E-SWITCH part 300SP1J3BLKVS5RE is a high-quality rocker switch designed for various applications. With a SPDT (Single Pole Double Throw) configuration, it offers reliable and versatile switching capabilities. The switch has an On-None-On operation, meaning it can be toggled between two positions. With a maximum voltage rating of 20V and a low power rating of 0.4VA, this switch is suitable for low voltage and low power applications. The gold plated contacts ensure excellent conductivity and durability, providing a longer lifespan for the switch.Featuring a PC mount design and PC pins, this rocker switch can be easily mounted onto a printed circuit board, enabling effortless installation. The black actuator adds a sleek and professional touch to any device or equipment it is used in.Overall, the E-SWITCH 300SP1J3BLKVS5RE is a reliable and high-performance switch that meets the demands of various industrial, automotive, and consumer electronics applications.
Search Keywords: 300SP1J3BLKVS5RE
SPECIFICATIONS
IN STOCK: 460
Can Ship immediately
Minimum Order Quantity: 30
Multiple: 30
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
