help desk software
200MSP1T2B1M1QEH by e-switch
Image is representational - see mfr. specs

200MSP1T2B1M1QEH

E-Switch

Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Solder Lugs - 10-48UNS-2A x .220" Bushing - Hardware Incl ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 200MSP1T2B1M1QEH is a miniature toggle switch featuring a single-pole double-throw (SPDT) circuit configuration with three selectable positions (ON-NONE-ON). It is designed for panel-mount applications with a 10-48 UNS-2A threaded bushing and silver-plated terminals for reliable electrical contact. The switch is rated for 3 amps at 120VAC or 28VDC (1 amp at 250VAC per UL/CUL standards) and offers an electrical life of 30,000 make-and-break cycles at full load. With an insulation resistance of 1,000 megaohm minimum and dielectric strength of 1,000 V RMS at sea level, this switch operates reliably across a temperature range of -30°C to +85°C. It is commonly used in industrial control panels, instrumentation, and consumer electronics where compact switching functionality and durability are required.

Search Keywords: 200MSP1T2B1M1QEH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
200MSP1T2B1M1QEH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
135
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
3@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.13 x 6 x 23.62 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 370

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 169

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$4.76
50
$4.75
100
$4.74
169
$4.72
338
$2.91
507
$2.30
675 +
$2.26

Tools/3D Models

Product Guides