help desk software
100SP1T1B1M7QE by e-switch
Image is representational - see mfr. specs

100SP1T1B1M7QE

E-Switch

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads

Search Keywords: 100SP1T1B1M7QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100SP1T1B1M7QE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Bracket and Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Vertical Right Angle14091
Terminal Type:
PC Pins14119
Dimension:
6.86mm x 39.77mm x 9.6314112mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 400

Ships today, if you order in

Minimum Order Quantity: 72

Multiple: 72

Factory Lead-Time 17 Weeks

Qty
Unit Price
72
$2.45
144
$2.39
288
$2.36
504
$2.12
1,008
$1.89
2,520
$1.65
5,040
$1.47
7,560 +
$1.46
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models