help desk software
100DP6T1B1M1REH by e-switch
Image is representational - see mfr. specs

100DP6T1B1M1REH

E-Switch

The 100DP6T1B1M1REH is a DPDT (Double Pole, Double Throw) 3-position toggle switch with gold contacts for low-power applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 100DP6T1B1M1REH is a DPDT 3-way toggle switch designed for versatile circuit control with an ON-ON-ON function. It features gold contacts with a rating of 0.4 VA maximum at 20V AC or DC, ensuring reliable low-current switching. The component is engineered for durability, offering an electrical life of 6,000 make-and-break cycles at full load. With a high insulation resistance of 1,000 MΩ and a dielectric strength of 1,000 V RMS, this switch is suitable for demanding applications requiring robust performance across an operating temperature range of -40°C to 85°C.

Search Keywords: 100DP6T1B1M1REH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP6T1B1M1REH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96

IN STOCK: 720

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 240

Factory Lead-Time 14 Weeks

Qty
Unit Price
5
$5.55
50
$4.19
100
$3.81
240
$3.78
480
$3.70
720
$3.64
960 +
$3.63
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides