help desk software
100DP1T8B13M1QEH by e-switch
Image is representational - see mfr. specs

100DP1T8B13M1QEH

E-Switch

Toggle Switch - Miniature - DPDT - T8 Actuator - PC Mount -Silver - Epoxy Sealed

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 100DP1T8B13M1QEH is a miniature toggle switch with T8 type actuator. Contact arrangement is DPDT (ON-NONE-ON). Contacts rating is: 5A with resistive load @ 120VAC or 28VDC; 2A with resistive load @ 250VAC.

Search Keywords: 100DP1T8B13M1QEH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP1T8B13M1QEH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
66

IN STOCK: 143

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$6.70
25
$6.15
66
$5.82
132
$5.58
264
$5.34
528
$4.64
1,056
$4.07
2,508 +
$3.41