help desk software
100DP1T1B1M2QE by e-switch
Image is representational - see mfr. specs

100DP1T1B1M2QE

E-Switch

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the E-SWITCH part 100DP1T1B1M2QE, a versatile and reliable toggle switch designed for a variety of electronic applications. This switch features a DPDT configuration with a round lever for easy toggling between ON positions and a neutral setting. With PC pins for secure mounting and a rating of 5A at 250VAC and 28VDC, you can trust this switch to handle your electrical needs with ease. The PC mount with threads adds an extra level of stability to ensure a secure installation. Trust in the quality and performance of the E-SWITCH 100DP1T1B1M2QE for all your switching needs.

Search Keywords: 100DP1T1B1M2QE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
E-Switch
Part No:
100DP1T1B1M2QE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
540
Pole Throw Configuration:
DPDT14110
Switch Configuration:
ON None ON14118
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount with Threads14108
Thread Size:
1/4-4014120
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
12.7mm x 11.43mm x 29.9914112mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 190

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Qty
Unit Price
10
$3.31
50
$2.81
250
$2.61
540
$2.51
1,080
$2.21
2,700
$1.91
5,400
$1.66
7,560 +
$1.65
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models