help desk software
2881160004 by dura-con / cinch connectivity solutions
Image is representational - see mfr. specs

2881160004

Dura-Con / Cinch Connectivity Solutions

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DURACON/CINCH CONNECTIVITY SOLUTIONS part M83513/03-D03C is a high-performance micro-miniature connector designed for demanding applications where space, weight, and reliability are paramount. Engineered to meet the rigorous military standard MIL-DTL-83513, this connector offers exceptional durability and environmental resistance, making it ideal for aerospace, defense, and high-reliability industrial applications.Key Features:- Compact and lightweight design that saves space and reduces overall system weight.- High-density connection with robust contact integrity, ensuring reliable signal transmission and reception.- Engineered from durable materials that provide excellent resistance to harsh environments, including extreme temperatures, vibration, and shock.- Secure mating system that prevents accidental disconnection and ensures a stable connection even in challenging conditions.- Meets or exceeds stringent military and industrial standards, certifying its performance in critical applications.- Easy to install and maintain, facilitating quick integration into existing systems while minimizing downtime.Applications:- Suitable for use in avionics, missile systems, satellite communications, and other high-stakes environments where connection reliability is non-negotiable.- Ideal for integration into compact, portable electronic equipment where space and weight savings are crucial.Overall, the DURACON/CINCH CONNECTIVITY SOLUTIONS M83513/03-D03C micro-miniature connector is synonymous with quality, reliability, and performance, offering a dependable solution for the most demanding connectivity needs.

Search Keywords: 2881160004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dura-Con / Cinch Connectivity Solutions
Part No:
2881160004
Alias/AKA:
M83513/03-D03C
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

IN STOCK: 30

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$130.48
5
$127.81
10
$109.50
20
$106.07
50
$77.00
100 +
$72.61

Tools/3D Models

Product Guides