help desk software
SK2545YD2-3G by diotec semiconductors
Image is representational - see manufacturer specifications
Diotec Semiconductors Authorized Distributor

SK2545YD2-3G

Schottky - D2PAK - 45V - 25A - 150°C ...

View Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SK2545YD2-3G is an SMD Schottky barrier rectifier diode designed for high-efficiency power conversion applications. It features a repetitive peak reverse voltage (V_RRM) of 45 V, maximum average forward rectified current (I_FAV) of 25 A at 125°C case temperature, and a low forward voltage drop of 0.44 V typical at 10 A (25°C) and 0.34 V at 125°C. The device exhibits very low leakage current (less than 100 µA at 25°C) and a thermal resistance of 1.5 K/W from junction to case, enabling efficient heat dissipation. Housed in a TO-263AB (D2PAK) package with commercial/industrial grade rating, the SK2545YD2-3G is ideal for solar bypass diodes, polarity protection circuits, free-wheeling diodes, and output rectification in DC/DC converters, offering superior performance in applications requiring low forward voltage drop and minimal thermal resistance.

Search Keywords: SK2545YD23G

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
SK2545YD2-3G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85411000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube

FREQUENTLY ASKED QUESTIONS

Is SK2545YD2-3G RoHS compliant?

Yes, SK2545YD2-3G is RoHS compliant.

What is the lead time for SK2545YD2-3G?

The standard lead time for SK2545YD2-3G is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 2,000   can ship 9/21/26

Minimum Order Quantity: 100

Multiple: 50

Factory Lead-Time 8 Weeks can ship 11/2/26  

Price (USD)

Qty
Unit Price
100
$0.4067
500
$0.3305
1,000
$0.3296
2,500
$0.3021
5,000
$0.2752
7,500
$0.2745
10,000
$0.2738
15,000 +
$0.2679

Tools/3D Models

Product Guides