SA157 by diotec semiconductors
Image is representational - see manufacturer specifications
Diotec Semiconductors Authorized Distributor

SA157

Diode - Fast - Melf - 400V - 1A - 300ns - 175°C ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SA157 is a high-speed diode designed by Diotec Semiconductors. With a rated voltage of 400V and a maximum current of 1A, this diode is ideal for applications that require fast switching and low power loss. Its MELF package ensures excellent thermal performance and easy mounting on circuit boards. Furthermore, the SA157 boasts a fast recovery time of 300ns, making it suitable for high-frequency applications. Whether used in power supplies, rectifiers, or other electronic systems, the SA157 diode is a reliable choice for efficient and precise electrical performance.

Search Keywords: SA157

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
SA157
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85411000
COO:
SI
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SA157 RoHS compliant?

Yes, SA157 is RoHS compliant.

What is the lead time for SA157?

The standard lead time for SA157 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 110,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0285
10,000
$0.0282
25,000
$0.0278
50,000
$0.0274
100,000
$0.0258
150,000
$0.0256
250,000
$0.0254
500,000 +
$0.0251