help desk software
DBI25-18A by diotec semiconductors
Image is representational - see mfr. specs

DBI25-18A

Diotec Semiconductors

Bridge - 3-ph - DBI - 1800V - 25A - 175°C ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DBI25-18A is a three-phase diode bridge rectifier designed for high-voltage industrial power rectification applications. It features six diodes in bridge configuration with a maximum alternating input voltage of 1000 V RMS, a repetitive peak reverse voltage rating of 1800 V, and a surge peak reverse voltage of 1900 V. The device delivers a continuous output current of 40 A at 85°C case temperature and 25 A at 115°C, with a forward voltage drop below 1.05 V at 12.5 A. The DBI25-18A is UL recognized (File E175067), offers large clearance and creepage distances, and features an isolated case with single screw assembly for easy mounting. It is commonly used in 50/60 Hz three-phase mains rectification for power supplies, drive inverters, battery chargers, and HVAC devices, providing reliable performance in commercial-grade industrial applications.

Search Keywords: DBI2518A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Diotec Semiconductors
Part No:
DBI25-18A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85411000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Tube

IN STOCK: 75

Can Ship immediately

Manufacturer Stock: 14,580   can ship 6/22/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 75

Factory Lead-Time 4 Weeks can ship 7/6/26  

Price (USD)

Qty
Unit Price
5
$11.16
25
$6.85
50
$6.47
75
$5.75
150
$4.92
225
$4.77
300 +
$4.49

Tools/3D Models

Product Guides