656-3353-204F by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

656-3353-204F

656 Series 1/2" DOM ORN 12VDC W/TERM BLACK NICKEL ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 656-3353-204F is a high-intensity LED panel mount indicator from Dialight's 656 Series, featuring an orange lens with blade terminals and black nickel plating. This indicator operates at 18 VDC with a typical current draw of 18 mA and delivers a typical intensity of 4400 millicandelas (mcd), making it suitable for applications requiring bright, visible signaling. The unit is housed in brass with black nickel plating and features a transparent polycarbonate lens (UL 94V-0) for durability and clarity. It mounts through a 0.500" (12.7 mm) hole with a maximum panel thickness of 0.450" (11.43 mm) and operates reliably across a temperature range of -30°C to +85°C. The indicator is UL 508 listed, NEMA 4X rated, and IP66/67 sealed, making it ideal for industrial control panels, machinery status indication, and harsh environment applications where reliable visual feedback is essential.

Search Keywords: 6563353204F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
656-3353-204F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 656-3353-204F RoHS compliant?

No, 656-3353-204F is not RoHS compliant.

What is the lead time for 656-3353-204F?

The standard lead time for 656-3353-204F is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 59

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$19.25
14
$19.20
28
$14.40
42
$13.44
55 +
$13.17

Tools/3D Models

Product Guides