help desk software
655-1409-104F by dialight
Image is representational - see mfr. specs

655-1409-104F

Dialight

655 Series 1/2"FLTSNAP BL230VAC W/TERMS ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 655-1409-104F is a blue LED panel mount indicator with a flat lens and solder terminals, designed for 20 VDC operation with a typical current draw of 20 mA and light intensity of 100 mcd. This 1/2" snap-in indicator features a polycarbonate housing with brass nickel-plated terminals and is rated for panel thicknesses up to 0.216" (5.5 mm) with a 0.50" (12.7 mm) mounting hole. The device operates reliably across a temperature range of -20°C to +85°C and includes 250 Faston quick connect terminals for secure electrical connection. Ideal applications include main power indication, status indication, maintenance and warning indication, and instrumentation systems where reliable visual feedback is essential.

Search Keywords: 6551409104F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
655-1409-104F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536610000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG

IN STOCK: 226

Can Ship immediately

MOQ for In Stock Qty: 40

MOQ for out of Stock Qty: 40

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
40
$5.00
57
$4.98
113
$3.77
169
$3.53
225 +
$3.46

Tools/3D Models

Product Guides