help desk software
655-1209-104F by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

655-1209-104F

655 Series 1/2"FLTSNAP GN230VAC W/TERMS ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 655-1209-104F is a 1/2" snap-in panel mount LED indicator designed for status and power indication applications. This flat lens variant operates at 12 VDC with solder terminals (250 Faston quick connect) and features a polycarbonate housing with brass nickel-plated terminals. The indicator has a mounting hole size of 0.50" (12.7 mm) and supports a maximum panel thickness of 0.216" (5.5 mm), with wire leads rated at 18 AWG. Operating across a temperature range of -20°C to +85°C, this RoHS-compliant indicator is ideal for main power indication, remote power indication, status monitoring, and instrumentation applications where reliable visual feedback is required.

Search Keywords: 6551209104F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
655-1209-104F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536610000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 655-1209-104F RoHS compliant?

Yes, 655-1209-104F is RoHS compliant.

What is the lead time for 655-1209-104F?

The standard lead time for 655-1209-104F is approximately 51 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 191

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 51 Weeks

Price (USD)

Qty
Unit Price
15
$4.78
25
$4.77
57
$4.76
113
$3.60
169
$3.38
225 +
$3.30

Tools/3D Models

Product Guides