help desk software
655-1109-104F by dialight
Image is representational - see mfr. specs

655-1109-104F

Dialight

655 Series 1/2"FLTSNAP RD230VAC W/TERMS ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 655-1109-104F is a 1/2" snap-in panel mount LED indicator featuring a flat lens design for direct panel integration. It operates at 12 or 24 VDC with solder terminals (Faston quick connect, 250 mA rated) and requires no external resistor. The indicator features a polycarbonate housing with brass nickel-plated terminals, supporting a maximum panel thickness of 0.216" (5.5 mm) and a 0.50" (12.7 mm) mounting hole. Operating across a temperature range of -20°C to +85°C, this indicator is designed for applications including main power indication, remote power indication, status indication, maintenance and warning indication, and instrumentation. The product is RoHS compliant and offers reliable performance in industrial and commercial environments.

Search Keywords: 6551109104F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
655-1109-104F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536610000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BAG

IN STOCK: 205

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
15
$4.78
25
$4.77
57
$4.76
113
$3.60
169
$3.38
225 +
$3.30

Tools/3D Models

Product Guides