630-1505-304F by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

630-1505-304F

630 Series 30 MM FLT RD 120VAC W/TERM ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 05/01/2027
Certificate of Compliance

DESCRIPTION

The 630-1505-304F is a red LED panel mount indicator designed for 120 VAC operation with a flat polycarbonate lens. It delivers a typical intensity of 8,000 mcd with a current draw of 10.5 mA, making it suitable for applications requiring reliable visual signaling in industrial and outdoor environments. The indicator features a 30mm mounting hole size with a maximum panel thickness of 0.575 inches for flat lens configurations, and is housed in brass with white nickel plating for durability. Operating across a temperature range of -30°C to +85°C, the unit incorporates InGaN LED technology and meets IP66, NEMA 4X, and IK07 ratings, ensuring protection against rain, dust, and mechanical impact. Common applications include pump system controllers, mining equipment, oil refineries, agricultural controls, and power generators where robust, weather-resistant status indication is essential.

Search Keywords: 6301505304F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
630-1505-304F
Unit of Measure:
Per Each
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
End of Life:
Final orders must be placed by 05/01/2027

FREQUENTLY ASKED QUESTIONS

Is 630-1505-304F discontinued?

Yes, 630-1505-304F from Dialight is discontinued (end-of-life May 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 630-1505-304F?

The recommended replacement for 630-1505-304F is 556-1505-304F from Dialight, available from Master Electronics.

Is 630-1505-304F RoHS compliant?

No, 630-1505-304F is not RoHS compliant.

What is the lead time for 630-1505-304F?

The standard lead time for 630-1505-304F is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 05/01/2027  

IN STOCK: 29

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
3
$54.71
5
$54.58
9
$45.48
13
$44.08
17 +
$43.20

Tools/3D Models

Product Guides