help desk software
598-2105-107F by dialight
Image is representational - see mfr. specs

598-2105-107F

Dialight

The 598-2105-107F is a surface-mount white LED in a standard 0805 package. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 598-2105-107F is a surface-mount (SMD) white LED designed for indication and illumination. It delivers a luminous intensity between 600 and 1000 mcd at a forward current of 20mA, with a typical wide viewing angle of 140 degrees. The device operates with a forward voltage ranging from 2.8V to 3.6V and has a maximum power dissipation of 108 mW. This RoHS compliant component is suitable for a broad range of applications requiring a compact, reliable light source and is supplied on reels of 4000 pieces.

Search Keywords: 5982105107F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
598-2105-107F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541410000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0768
8,000
$0.0712
12,000
$0.0698
28,000
$0.0677
52,000
$0.0669
100,000
$0.0667
152,000
$0.0666
252,000 +
$0.0664

Tools/3D Models

Product Guides