597-3322-307F by dialight
Image is representational - see manufacturer specifications
Dialight Authorized Distributor

597-3322-307F

SMD LED 2MM G 7" REEL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMD LED 2MM G 7" REEL

Search Keywords: 5973322307F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
597-3322-307F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
REEL
Mounting:
Surface Mount
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
4.1 V
Color:
Green
Peak Wavelength:
523 nm
Lens Shape Type:
Rectangular
Lens Appearance:
Non Diffused
Lens Dimensions:
N/A
Intensity:
690 mcd
Viewing Angle:
N/A
Maximum Forward Current:
30 mA

FREQUENTLY ASKED QUESTIONS

Is 597-3322-307F RoHS compliant?

Yes, 597-3322-307F is RoHS compliant.

What is the lead time for 597-3322-307F?

The standard lead time for 597-3322-307F is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 375

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
375
$1.284
750
$0.963
1,125
$0.899
1,500 +
$0.881

Tools/3D Models

Product Guides