help desk software
597-3308-207F by dialight
Image is representational - see mfr. specs

597-3308-207F

Dialight

597 SMD LED PLCC-2 Green 570nm Low Current 2ma 7" Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

597 SMD LED PLCC-2 Green 570nm Low Current 2ma 7" Reel

Search Keywords: 5973308207F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
597-3308-207F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL
Category:
Chip LED
Color:
Green
Dimension:
3.4(Max) x 3(Max) x 2.11(Max) - 0.1 mm
Dominant Wavelength:
570 nm
Color Temperature:
N/A

IN STOCK: 4,000

Ships today, if you order in

Minimum Order Quantity: 2000

Factory Lead-Time 12 Weeks

Qty
Unit Price
2,000
$0.3034
4,000
$0.2973
6,000
$0.2929
8,000
$0.2885
10,000 +
$0.2841
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
597-3308-202F
597-3308-202F
VIEW PRODUCT

Tools/3D Models

Product Guides